



SS-39200-010 | |
|---|---|
DigiKey Part Number | 380-1468-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-010 |
Description | CONN 8-8 MOD PLUG CAT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.310" (33.27mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,21480 € | 30,37 € |
| 50 | 1,15660 € | 57,83 € |
| 100 | 1,10140 € | 110,14 € |
| 250 | 1,03236 € | 258,09 € |
| 500 | 0,98308 € | 491,54 € |
| 1.026 | 0,93445 € | 958,75 € |
| 3.078 | 0,86479 € | 2.661,82 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











