
SS-37200-032 | |
|---|---|
DigiKey Part Number | SS-37200-032-ND |
Manufacturer | |
Manufacturer Product Number | SS-37200-032 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Length 0.897" (22.78mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat5e | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74640 € | 1.492,80 € |
| Unit Price without VAT: | 0,74640 € |
|---|---|
| Unit Price with VAT: | 0,88822 € |





