
SS-30100-019 | |
|---|---|
DigiKey Part Number | 380-1465-ND |
Manufacturer | |
Manufacturer Product Number | SS-30100-019 |
Description | CONN MOD PLUG 10P10C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,50280 € | 25,14 € |
| 100 | 0,47870 € | 47,87 € |
| 250 | 0,44876 € | 112,19 € |
| 500 | 0,42728 € | 213,64 € |
| 2.000 | 0,38746 € | 774,92 € |
| 4.000 | 0,36897 € | 1.475,88 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



