
SS-12600-003 | |
|---|---|
DigiKey Part Number | 380-SS-12600-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-12600-003 |
Description | M5 A-CODE SOCKET SOLDER TYPE FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,79200 € | 189,60 € |
| 100 | 3,61100 € | 361,10 € |
| 300 | 3,34170 € | 1.002,51 € |
| 600 | 3,18227 € | 1.909,36 € |
| 1.200 | 3,03051 € | 3.636,61 € |
| 2.700 | 2,86218 € | 7.727,89 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |



