


S-RJFTV6A19071Q | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A19071Q-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A19071Q |
Description | CAT6A IP68 SIZE 19 38999 RJ45 RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Stewart Connector | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Box | Shell Material, Finish Aluminum, Black Zinc Nickel |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) | Contact Material Copper Alloy |
Type Adapter | Housing Material Thermoplastic |
Features Circular Bayonet Coupling | Shield Material Copper Alloy |
Ingress Protection IP68 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,14000 € | 77,14 € |
| 20 | 62,43900 € | 1.248,78 € |
| 40 | 59,46200 € | 2.378,48 € |
| 60 | 57,78733 € | 3.467,24 € |
| 100 | 55,74430 € | 5.574,43 € |
| Unit Price without VAT: | 77,14000 € |
|---|---|
| Unit Price with VAT: | 91,79660 € |

