
S-RJFTV6A1707BS1N | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1707BS1N-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1707BS1N |
Description | CAT6A IP68 SIZE 17 38999 RJ45 RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Stewart Connector | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Box | Shell Material, Finish Aluminum, Nickel Plating |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) | Contact Material Copper Alloy |
Type Adapter | Housing Material Thermoplastic |
Features Circular Bayonet Coupling | Shield Material Copper Alloy |
Ingress Protection IP68 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 64,52800 € | 1.290,56 € |
| Unit Price without VAT: | 64,52800 € |
|---|---|
| Unit Price with VAT: | 76,78832 € |

