S-RJFTV6A1706PN05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 71,87450 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 71,87450 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 81,38200 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 62,24750 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 89,90000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 91,36550 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 103,45400 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 79,13550 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 92,51100 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV6A1706PN05

DigiKey Part Number
380-S-RJFTV6A1706PN05-ND
Manufacturer
Manufacturer Product Number
S-RJFTV6A1706PN05
Description
CAT6A IP68 SIZE 17 38999 PLUG W/
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2062,24750 €1.244,95 €
Manufacturers Standard Package
Unit Price without VAT:62,24750 €
Unit Price with VAT:74,07453 €