Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1706PG15 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1706PG15-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1706PG15 |
Description | CAT6A IP68 SIZE 17 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-RJFTV6A1706MG15 | Stewart Connector | 0 | 380-S-RJFTV6A1706MG15-ND | 79,98800 € | Parametric Equivalent |
| S-RJFTV6A1706MN15 | Stewart Connector | 0 | 380-S-RJFTV6A1706MN15-ND | 79,98800 € | Parametric Equivalent |
| S-RJFTV6A1706MQ15 | Stewart Connector | 0 | 380-S-RJFTV6A1706MQ15-ND | 89,40700 € | Parametric Equivalent |
| S-RJFTV6A1706PN15 | Stewart Connector | 0 | 380-S-RJFTV6A1706PN15-ND | 72,97100 € | Parametric Equivalent |
| S-RJFTV6A1706PQ15 | Stewart Connector | 0 | 380-S-RJFTV6A1706PQ15-ND | 94,35450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 81,29250 € | 1.625,85 € |
| Unit Price without VAT: | 81,29250 € |
|---|---|
| Unit Price with VAT: | 96,73808 € |




