
S-RJFTV6A1702BS1Q | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1702BS1Q-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1702BS1Q |
Description | CAT6A IP68 SIZE 17 38999 RJ45 RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Flange | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,76000 € | 68,76 € |
| 20 | 55,65800 € | 1.113,16 € |
| 40 | 53,00375 € | 2.120,15 € |
| 60 | 51,51083 € | 3.090,65 € |
| 100 | 49,68980 € | 4.968,98 € |
| Unit Price without VAT: | 68,76000 € |
|---|---|
| Unit Price with VAT: | 81,82440 € |

