Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV6A17021Q

DigiKey Part Number
380-S-RJFTV6A17021Q-ND
Manufacturer
Manufacturer Product Number
S-RJFTV6A17021Q
Description
CAT6A IP68 SIZE 17 38999 RJ45 RE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack (2), 8p8c (RJ45)
Type
Adapter
Features
Circular Bayonet Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
Flange
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Aluminum, Black Zinc Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2039,93550 €798,71 €
Manufacturers Standard Package
Unit Price without VAT:39,93550 €
Unit Price with VAT:47,52325 €