Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV6A17021N

DigiKey Part Number
380-S-RJFTV6A17021N-ND
Manufacturer
Manufacturer Product Number
S-RJFTV6A17021N
Description
CAT6A IP68 SIZE 17 38999 RJ45 RE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack (2), 8p8c (RJ45)
Type
Adapter
Features
Circular Bayonet Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
Flange
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Aluminum, Nickel Plating
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
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
Box
QuantityUnit PriceExt Price
2032,12800 €642,56 €
Manufacturers Standard Package
Unit Price without VAT:32,12800 €
Unit Price with VAT:38,23232 €