Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV6A17021G

DigiKey Part Number
380-S-RJFTV6A17021G-ND
Manufacturer
Manufacturer Product Number
S-RJFTV6A17021G
Description
CAT6A IP68 SIZE 17 38999 RJ45 RE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Feature
Flange
Manufacturer
Stewart Connector
Ratings
Cat6a
Series
Shielding
Shielded
Packaging
Box
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish Thickness
50.0µin (1.27µm)
Convert To (Adapter End)
Jack (2), 8p8c (RJ45)
Contact Material
Copper Alloy
Type
Adapter
Housing Material
Thermoplastic
Features
Circular Bayonet Coupling
Shield Material
Copper Alloy
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Square Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2032,69500 €653,90 €
Manufacturers Standard Package
Unit Price without VAT:32,69500 €
Unit Price with VAT:38,90705 €