Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV5E1707BS1N

DigiKey Part Number
380-1345-ND
Manufacturer
Manufacturer Product Number
S-RJFTV5E1707BS1N
Description
CONN MOD ADAPTER 8P8C TO 8P8C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack (2), 8p8c (RJ45)
Type
Adapter
Features
Circular Bayonet Coupling, Keyed
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Flange
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Aluminum, Nickel Plating
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5035,94080 €1.797,04 €
Unit Price without VAT:35,94080 €
Unit Price with VAT:42,76955 €