Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV5E1706MG10 | |
|---|---|
DigiKey Part Number | 380-1351-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV5E1706MG10 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-RJFTV5E1706MN10 | Stewart Connector | 0 | 380-1340-ND | 43,54080 € | Parametric Equivalent |
| S-RJFTV5E1706PG10 | Stewart Connector | 0 | 380-1355-ND | 37,43160 € | Parametric Equivalent |
| S-RJFTV5E1706PN10 | Stewart Connector | 0 | 380-1359-ND | 46,83060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,18360 € | 2.609,18 € |
| Unit Price without VAT: | 52,18360 € |
|---|---|
| Unit Price with VAT: | 62,09848 € |




