
S-RJFTV5E17021G | |
|---|---|
DigiKey Part Number | 380-1347-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV5E17021G |
Description | CONN MOD ADAPTER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Features Circular Bayonet Coupling, Keyed |
Manufacturer Stewart Connector | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Type Adapter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,62740 € | 1.181,37 € |
| Unit Price without VAT: | 23,62740 € |
|---|---|
| Unit Price with VAT: | 28,11661 € |

