RJP5-10-0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJP5-10-0010
RJP5-10-0010
RJP5-10-0010

RJP5-10-0010

DigiKey Part Number
380-1333-ND
Manufacturer
Manufacturer Product Number
RJP5-10-0010
Description
DUAL PORT RJ POINT FIVE CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ Point Five, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJP5-10-0010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack, High Density
Number of Positions/Contacts
8p8c (RJ Point Five, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Board Edge; Panel Mount; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Side
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,35000 €9,35 €
107,94900 €79,49 €
257,45160 €186,29 €
507,09600 €354,80 €
1006,75730 €675,73 €
3506,18597 €2.165,09 €
7005,89100 €4.123,70 €
1.0505,72508 €6.011,33 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,12650 €