
PC-BCK002F | |
|---|---|
DigiKey Part Number | 380-PC-BCK002F-ND |
Manufacturer | |
Manufacturer Product Number | PC-BCK002F |
Description | POWER CORD IEC320 C13/C20 2FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,64900 € | 56,49 € |
| 25 | 5,29560 € | 132,39 € |
| 50 | 5,04260 € | 252,13 € |
| 120 | 4,74050 € | 568,86 € |
| 360 | 4,38703 € | 1.579,33 € |
| 600 | 4,23182 € | 2.539,09 € |
| 1.080 | 4,06009 € | 4.384,90 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


