
CA76-001M0-2 | |
|---|---|
DigiKey Part Number | CA76-001M0-2-ND |
Manufacturer | |
Manufacturer Product Number | CA76-001M0-2 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet), 8p8c (ARJ45, Ethernet, Split Pairs) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet), 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Cat7a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,20280 € | 655,07 € |
| Unit Price without VAT: | 26,20280 € |
|---|---|
| Unit Price with VAT: | 31,18133 € |







