
BM-MAMM003F | |
|---|---|
DigiKey Part Number | 380-BM-MAMM003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-MAMM003F |
Description | CIRC CBL 8POS RCPT TO RCPT 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,50000 € | 54,50 € |
| 15 | 45,01533 € | 675,23 € |
| 30 | 42,86767 € | 1.286,03 € |
| 60 | 40,82367 € | 2.449,42 € |
| 105 | 39,24552 € | 4.120,78 € |
| Unit Price without VAT: | 54,50000 € |
|---|---|
| Unit Price with VAT: | 64,85500 € |

