
BM-CBRR005F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBRR005F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBRR005F5 |
Description | CABLE CAT5E RJ45-RJ45 5FT COILED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,20000 € | 221,20 € |
| 10 | 188,05400 € | 1.880,54 € |
| 30 | 175,87100 € | 5.276,13 € |
| Unit Price without VAT: | 221,20000 € |
|---|---|
| Unit Price with VAT: | 263,22800 € |


