
937-SP-361010-A233 | |
|---|---|
DigiKey Part Number | 937-SP-361010-A233-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-361010-A233 |
Description | CONN MOD PLUG 10P10C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.286" (32.66mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,13560 € | 56,78 € |
| 100 | 1,08140 € | 108,14 € |
| 250 | 1,01356 € | 253,39 € |
| 500 | 0,96518 € | 482,59 € |
| 1.000 | 0,91911 € | 919,11 € |
| 3.000 | 0,85059 € | 2.551,77 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |






