940-SP-3088R, SS-37000-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-SP-3046R-SL

DigiKey Part Number
380-1455-ND
Manufacturer
Manufacturer Product Number
937-SP-3046R-SL
Description
CONN MOD PLUG 6P4C UNSHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.652" (16.56mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.756
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35900 €3,59 €
250,33680 €8,42 €
500,32060 €16,03 €
1000,30530 €30,53 €
2500,28616 €71,54 €
5000,27246 €136,23 €
1.0000,25946 €259,46 €
2.5000,24320 €608,00 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €