New at DigiKey
67U3CD-010M-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67U3CD-010M-K

DigiKey Part Number
380-67U3CD-010M-K-ND
Manufacturer
Manufacturer Product Number
67U3CD-010M-K
Description
USB C 3.1 IP67 CABLE TO MATE WIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to Cable (Round) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,74000 €22,74 €
1019,32900 €193,29 €
2518,11840 €452,96 €
5017,25400 €862,70 €
10016,43100 €1.643,10 €
25015,40336 €3.850,84 €
50014,66926 €7.334,63 €
Manufacturers Standard Package
Unit Price without VAT:22,74000 €
Unit Price with VAT:27,06060 €