
67U3BD-006-K | |
|---|---|
DigiKey Part Number | 380-67U3BD-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3BD-006-K |
Description | CBL A RCPT TO OPEN W/COUPL 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 9,97100 € | 99,71 € |
| 25 | 9,34680 € | 233,67 € |
| 50 | 8,90080 € | 445,04 € |
| 150 | 8,23707 € | 1.235,56 € |
| 300 | 7,84417 € | 2.353,25 € |
| 600 | 7,47017 € | 4.482,10 € |
| 1.050 | 7,18138 € | 7.540,45 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |


