Parametric Equivalent



67PAD-030-K | |
|---|---|
DigiKey Part Number | 380-67PAD-030-K-ND |
Manufacturer | |
Manufacturer Product Number | 67PAD-030-K |
Description | CABLE MOD IP67 RJ45 IP20 FTP 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,94000 € | 40,94 € |
| 10 | 34,80000 € | 348,00 € |
| 30 | 32,20500 € | 966,15 € |
| 50 | 31,06600 € | 1.553,30 € |
| 100 | 29,58470 € | 2.958,47 € |
| 250 | 27,78956 € | 6.947,39 € |
| Unit Price without VAT: | 40,94000 € |
|---|---|
| Unit Price with VAT: | 48,71860 € |


