
2905012-01 | |
|---|---|
DigiKey Part Number | 2905012-01-ND |
Manufacturer | |
Manufacturer Product Number | 2905012-01 |
Description | DIE SET F30/PLUG 10C 10-P RMK4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ50 (10p10c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ50 (10p10c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,30000 € | 656,30 € |
| Unit Price without VAT: | 656,30000 € |
|---|---|
| Unit Price with VAT: | 780,99700 € |




