
2905008-01 | |
|---|---|
DigiKey Part Number | 2905008-01-ND |
Manufacturer | |
Manufacturer Product Number | 2905008-01 |
Description | DI SET 6POS MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ11/12 (6p6c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,50000 € | 366,50 € |
| 5 | 339,73000 € | 1.698,65 € |
| 10 | 328,82100 € | 3.288,21 € |
| 25 | 314,95320 € | 7.873,83 € |
| Unit Price without VAT: | 366,50000 € |
|---|---|
| Unit Price with VAT: | 436,13500 € |








