



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steute | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 400 V | |
Actuator Type | Adjustable Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP30 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |

