
34885 | |
|---|---|
DigiKey Part Number | 34885-ND |
Manufacturer | |
Manufacturer Product Number | 34885 |
Description | HG2310LCD HEATGUN PROG W/BLK BOX |
Customer Reference | |
Detailed Description | Heat Gun 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Blue |
Category | Power - Rated 1600W |
Manufacturer Steinel America | Includes Heat Gun |
Series | Features 6' Cord, Air Filters, Interlock Safety Switch, Lock Override Control, Programmable LCD Airflow and Temperature Control/Display |
Packaging Box | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun | Nozzle Opening Circular - 1.30" (33.02mm) |
Temperature Range 120°F ~ 1200°F (49°C ~ 649°C) | Air Flow 3.6 CFM ~ 17.6 CFM |
Voltage 120V | Color Blue |
Current 12.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110102124 | Steinel America | 49 | 96-110102124-ND | 266,17000 € | Similar |












