34875 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Steinel America
In Stock: 63
Unit Price: 348,49000 €
Datasheet
Heat Gun Kit 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34875

DigiKey Part Number
SDL4063-ND
Manufacturer
Manufacturer Product Number
34875
Description
KIT ELECTRONICS FOR 2310LCD
Customer Reference
Detailed Description
Heat Gun Kit 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Blue
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1600W
Manufacturer
Steinel America
Includes
Heat Gun, Case, 4 Nozzles, Overhead Hanger
Series
Features
6' Cord, Air Filters, Lock Override Control, Programmable LCD Airflow and Temperature Control/Display
Packaging
Box
Approval Agency Marking
cULus
Part Status
Obsolete
Approved Countries
Canada, United States
Tool Type
Heat Gun Kit
Nozzle Opening
Circular - 1.30" (33.02mm)
Temperature Range
120°F ~ 1200°F (49°C ~ 649°C)
Air Flow
3.6 CFM ~ 17.6 CFM
Voltage
120V
Color
Blue
Current
12.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110051533Steinel America63110051533-ND348,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes