
110051547 | |
|---|---|
DigiKey Part Number | 110051547-ND |
Manufacturer | |
Manufacturer Product Number | 110051547 |
Description | HL1820S PRO GEN PURPOSE KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) 1400W Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) | |
Voltage | 120V | |
Current | 11.7 A | |
Power - Rated | 1400W | |
Includes | Heat Gun, Case, Guidebook, 4 Nozzles | |
For Use With/Related Products | Heat Shrink Tubing, Plastic Welding, Soldering | |
Compatible Tools | - | |
Features | 3-Stage Air Control, 6' Cord | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.30" (33.02mm) | |
Air Flow | 4.0 CFM, 7.0 CFM, 13.0 CFM | |
Color | Black, Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 202,13143 € | 1.414,92 € |
| Unit Price without VAT: | 202,13143 € |
|---|---|
| Unit Price with VAT: | 240,53640 € |

