
110049634 | |
|---|---|
DigiKey Part Number | 96-110049634-ND |
Manufacturer | |
Manufacturer Product Number | 110049634 |
Description | GF 232 GENERAL PURPOSE GLUE STIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hot Melt “GF 3002, TM 6000 Glue Gun |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hot Melt | |
Features | Clear | |
For Use With/Related Products | GF 3002, TM 6000 Glue Gun | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 5 | 13,00000 € | 65,00 € |
| 10 | 12,58200 € | 125,82 € |
| 25 | 12,52360 € | 313,09 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |



