
SEM206PV | |
|---|---|
DigiKey Part Number | 3244-SEM206PV-ND |
Manufacturer | |
Manufacturer Product Number | SEM206PV |
Description | Pt100 transmitter volt output |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Status Instruments Ltd | Voltage - Supply 10V ~ 30V |
Packaging Retail Package | Features Programmable Limit |
Part Status Active | Test Condition 25°C |
Sensor Type PT100 | Operating Temperature -40°C ~ 85°C |
Sensing Temperature - Remote -200°C ~ 850°C | Package / Case Module, Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,21000 € | 90,21 € |
| Unit Price without VAT: | 90,21000 € |
|---|---|
| Unit Price with VAT: | 107,34990 € |

