Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM1700

DigiKey Part Number
3244-SEM1700-ND
Manufacturer
Manufacturer Product Number
SEM1700
Description
Signal conditioner
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Status Instruments Ltd
Output Range
0 ~ 20mA, 0 ~ 10V
Packaging
Retail Package
Isolation
3500V
Part Status
Active
Features
Alarm Relay (2)
Type
Signal Conditioner
Voltage - Supply
240VAC, 20VDC
Input Type
Current, Voltage, Resistance, Temperature
Mounting Type
DIN Rail
Input Range (Current, Voltage)
0 ~ 20mA, ±10V (Configurable)
Termination Style
Screw Terminal
Input Range (Additional)
0.01 ~ 10.5kOhm, -200°C ~ 1760°C
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Status Instruments Ltd
A separate 32,55 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1231,22000 €231,22 €
Unit Price without VAT:231,22000 €
Unit Price with VAT:275,15180 €