
SEM1605THV | |
|---|---|
DigiKey Part Number | 3244-SEM1605THV-ND |
Manufacturer | |
Manufacturer Product Number | SEM1605THV |
Description | Thermistor transmitter volt o/p |
Customer Reference | |
Detailed Description | Signal Conditioner Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | -50°C ~ 350°C | |
Output Range | 0 ~ 10V | |
Isolation | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,79000 € | 103,79 € |
| Unit Price without VAT: | 103,79000 € |
|---|---|
| Unit Price with VAT: | 123,51010 € |

