
SEM1605P | |
|---|---|
DigiKey Part Number | 3244-SEM1605P-ND |
Manufacturer | |
Manufacturer Product Number | SEM1605P |
Description | Pt100 temperature transmitter |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 |
Datasheet | Datasheet |
Category | Voltage - Supply 4mA ~ 20mA Loop Powered, 10 ~ 30V |
Manufacturer Status Instruments Ltd | Features Programmable Limit |
Packaging Bulk | Accuracy - Highest (Lowest) ±0.2°C |
Part Status Active | Test Condition 25°C |
Sensor Type PT100 | Operating Temperature -30°C ~ 70°C |
Sensing Temperature - Remote -200°C ~ 850°C | Mounting Type DIN Rail |
Output Type Analog Current | Package / Case Module |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,49000 € | 89,49 € |
| Unit Price without VAT: | 89,49000 € |
|---|---|
| Unit Price with VAT: | 106,49310 € |

