
SEM1600F | |
|---|---|
DigiKey Part Number | 3244-SEM1600F-ND |
Manufacturer | |
Manufacturer Product Number | SEM1600F |
Description | frequency pulse measurement |
Customer Reference | |
Detailed Description | Signal Conditioner Frequency DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Frequency | |
Input Range (Additional) | 0 ~ 50kHz TTL | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 500V | |
Features | Alarm Relay | |
Voltage - Supply | 8 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,56000 € | 238,56 € |
| Unit Price without VAT: | 238,56000 € |
|---|---|
| Unit Price with VAT: | 283,88640 € |


