
SEM1200 | |
|---|---|
DigiKey Part Number | 3244-SEM1200-ND |
Manufacturer | |
Manufacturer Product Number | SEM1200 |
Description | loop splitter |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Status Instruments Ltd | Output Range 4 ~ 20mA x 2 |
Packaging Retail Package | Isolation 500V |
Part Status Active | Voltage - Supply 10 ~ 32VDC |
Type Passive Isolator | Mounting Type DIN Rail |
Input Type Current | Termination Style Screw Terminal |
Input Range (Current, Voltage) 4 ~ 20mA | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,74000 € | 187,74 € |
| Unit Price without VAT: | 187,74000 € |
|---|---|
| Unit Price with VAT: | 223,41060 € |

