New at DigiKey
Passive Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM1020

DigiKey Part Number
3244-SEM1020-ND
Manufacturer
Manufacturer Product Number
SEM1020
Description
Loop booster
Customer Reference
Detailed Description
Passive Isolator Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Status Instruments Ltd
Series
*
Packaging
Retail Package
Part Status
Active
Type
Passive Isolator
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Output Type
Current
Output Range
4 ~ 20mA
Isolation
500V
Voltage - Supply
10 ~ 32VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Status Instruments Ltd
A separate 32,70 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1138,13000 €138,13 €
Unit Price without VAT:138,13000 €
Unit Price with VAT:164,37470 €