
SEM1000 | |
|---|---|
DigiKey Part Number | 3244-SEM1000-ND |
Manufacturer | |
Manufacturer Product Number | SEM1000 |
Description | Loop isolator |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 500V | |
Features | - | |
Voltage - Supply | 10 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,75000 € | 157,75 € |
| Unit Price without VAT: | 157,75000 € |
|---|---|
| Unit Price with VAT: | 187,72250 € |

