
SEM 206THV | |
|---|---|
DigiKey Part Number | 3244-SEM206THV-ND |
Manufacturer | |
Manufacturer Product Number | SEM 206THV |
Description | Thermistor transmitter volt o/p |
Customer Reference | |
Detailed Description | Temperature Sensor Thermistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Thermistor | |
Output Type | Analog Voltage | |
Voltage - Supply | 10V ~ 30V | |
Resolution | - | |
Features | Programmable Limit | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,62000 € | 90,62 € |
| Unit Price without VAT: | 90,62000 € |
|---|---|
| Unit Price with VAT: | 107,83780 € |

