
41-103-1058-B13 | |
|---|---|
DigiKey Part Number | 3244-41-103-1058-B13-ND |
Manufacturer | |
Manufacturer Product Number | 41-103-1058-B13 |
Description | PT100 1/10 din TEMPERATURE SENSO |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Status Instruments Ltd | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 150°C | |
Termination | Wire Leads | |
Accuracy | ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 58,88120 € |





