
WSP-Q40GLR4L-ST | |
|---|---|
DigiKey Part Number | 5214-WSP-Q40GLR4L-ST-ND |
Manufacturer | |
Manufacturer Product Number | WSP-Q40GLR4L-ST |
Description | WSP-Q40GLR4L COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,84000 € | 723,84 € |
| 10 | 659,40400 € | 6.594,04 € |
| Unit Price without VAT: | 723,84000 € |
|---|---|
| Unit Price with VAT: | 861,36960 € |

