Sleeve X 15.00' (4.57m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 15.00' (4.57m) Black
WKSTNCM2
WKSTNCM2

WKSTNCM2

DigiKey Part Number
5214-WKSTNCM2-ND
Manufacturer
Manufacturer Product Number
WKSTNCM2
Description
15' CABLE MANAGEMENT SLEEVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 15.00' (4.57m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.500" (38.10mm)
Diameter - Outside, Non-Expanded
-
Material
Nylon, Polyester (PES)
Color
Black
Length
15.00' (4.57m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
3.900" (99.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
141,25000 €41,25 €
237,93500 €75,87 €
336,12333 €108,37 €
533,96000 €169,80 €
732,61000 €228,27 €
1031,23500 €312,35 €
2527,96440 €699,11 €
5027,20180 €1.360,09 €
Manufacturers Standard Package
Unit Price without VAT:41,25000 €
Unit Price with VAT:49,08750 €