Sleeve X 6.50' (1.98m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 6.50' (1.98m) Black
WKSTNCM
WKSTNCM

WKSTNCM

DigiKey Part Number
5214-WKSTNCM-ND
Manufacturer
Manufacturer Product Number
WKSTNCM
Description
CABLE MANAGEMENT SLEEVE - 2 M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 6.50' (1.98m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Manufacturer
StarTech.com
Diameter - Inside, Expanded
1.500" (38.10mm)
Packaging
Retail Package
Material
Nylon, Polyester (PES)
Part Status
Active
Color
Black
Type
Sleeve
Length
6.50' (1.98m)
Type Attributes
Expandable
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 2.283
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
123,36000 €23,36 €
221,47500 €42,95 €
320,45000 €61,35 €
519,22800 €96,14 €
718,46286 €129,24 €
1017,68500 €176,85 €
Manufacturers Standard Package
Unit Price without VAT:23,36000 €
Unit Price with VAT:27,79840 €