8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIRC6PATWHRL

DigiKey Part Number
5214-WIRC6PATWHRL-ND
Manufacturer
Manufacturer Product Number
WIRC6PATWHRL
Description
1000FT BULK CAT6 CABLE WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1430,33000 €430,33 €
Manufacturers Standard Package
Unit Price without VAT:430,33000 €
Unit Price with VAT:512,09270 €