
WIR6CMRBK | |
|---|---|
DigiKey Part Number | 5214-WIR6CMRBK-ND |
Manufacturer | |
Manufacturer Product Number | WIR6CMRBK |
Description | 1000FT CAT6 ETHERNET CABLE CMR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style, Riser CMR | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,17000 € | 302,17 € |
| 10 | 256,89800 € | 2.568,98 € |
| 25 | 247,45480 € | 6.186,37 € |
| Unit Price without VAT: | 302,17000 € |
|---|---|
| Unit Price with VAT: | 359,58230 € |

