
WALLSHELF8U | |
|---|---|
DigiKey Part Number | 5214-WALLSHELF8U-ND |
Manufacturer | |
Manufacturer Product Number | WALLSHELF8U |
Description | RACK STEEL 18X19X17.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 18.000" L x 19.000" W x 17.600" H (457.20mm x 482.60mm x 447.04mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 18.000" L x 19.000" W x 17.600" H (457.20mm x 482.60mm x 447.04mm) |
Manufacturer StarTech.com | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 8U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,59000 € | 203,59 € |
| Unit Price without VAT: | 203,59000 € |
|---|---|
| Unit Price with VAT: | 242,27210 € |

