
WALLSHELF4U | |
|---|---|
DigiKey Part Number | 5214-WALLSHELF4U-ND |
Manufacturer | |
Manufacturer Product Number | WALLSHELF4U |
Description | RACK STEEL 18X19X10.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 18.000" L x 19.000" W x 10.600" H (457.20mm x 482.60mm x 269.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.000" L x 19.000" W x 10.600" H (457.20mm x 482.60mm x 269.24mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,61000 € | 159,61 € |
| Unit Price without VAT: | 159,61000 € |
|---|---|
| Unit Price with VAT: | 189,93590 € |

