
W31C-4100-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-W31C-4100-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | W31C-4100-POWER-CORD |
Description | 1FT (30CM) HEAVY DUTY POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA L5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 17,95400 € | 179,54 € |
| 25 | 16,82960 € | 420,74 € |
| 50 | 16,02640 € | 801,32 € |
| 100 | 15,26200 € | 1.526,20 € |
| 250 | 14,30740 € | 3.576,85 € |
| 500 | 13,62548 € | 6.812,74 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |

